Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC74TTR | |
|---|---|
DigiKey Part Number | 497-7140-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC74TTR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC74MPWREP | Texas Instruments | 498 | 296-22274-1-ND | 37,59000 € | Direct |
| NLV74VHC74DTR2G | onsemi | 2.500 | 488-NLV74VHC74DTR2GCT-ND | 5,11772 € | Upgrade |
| 74AHC74PW,118 | Nexperia USA Inc. | 3.880 | 1727-5927-1-ND | 5,46000 € | Similar |
| 74AHCT74PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT74PW-Q100JTR-ND | 2,78098 € | Similar |
| 74VHC74MTCX | onsemi | 3.276 | 74VHC74MTCXCT-ND | 7,77000 € | Similar |







