74VHC594MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 33.288
Unit Price: 0,43891 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,14100 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.047
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.310
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.892
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.959
Unit Price: 0,49000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC594MTR

DigiKey Part Number
497-7731-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC594MTR
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes