16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC594D,118

DigiKey Part Number
1727-74AHC594D,118TR-ND - Tape & Reel (TR)
1727-74AHC594D,118CT-ND - Cut Tape (CT)
1727-74AHC594D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC594D,118
Description
IC SHFT REG PUSH-PULL 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.509
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15725 €393,12 €
5.0000,15258 €762,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31700 €3,17 €
500,26260 €13,13 €
1000,24560 €24,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,27600 €2,76 €
250,24640 €6,16 €
1000,21360 €21,36 €
2500,19800 €49,50 €
5000,18862 €94,31 €
1.0000,18087 €180,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €