
SN74AHC594NSR | |
|---|---|
DigiKey Part Number | 296-29993-2-ND - Tape & Reel (TR) 296-29993-1-ND - Cut Tape (CT) 296-29993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC594NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51500 € | 5,15 € |
| 25 | 0,46280 € | 11,57 € |
| 100 | 0,40650 € | 40,65 € |
| 250 | 0,37952 € | 94,88 € |
| 500 | 0,36326 € | 181,63 € |
| 1.000 | 0,36076 € | 360,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33886 € | 677,72 € |
| 4.000 | 0,32979 € | 1.319,16 € |
| 6.000 | 0,32525 € | 1.951,50 € |
| 10.000 | 0,32023 € | 3.202,30 € |
| 14.000 | 0,31728 € | 4.441,92 € |
| 20.000 | 0,31446 € | 6.289,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

