Direct
Similar
Similar
Similar
Similar
Similar
Similar

74VHC574MTR | |
|---|---|
DigiKey Part Number | 74VHC574MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC574MTR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC574DWR | Texas Instruments | 4.000 | 296-4615-1-ND | 0,76000 € | Direct |
| 74AHC574D,118 | Nexperia USA Inc. | 1.335 | 1727-6530-1-ND | 0,45000 € | Similar |
| MC74VHC574DWG | Rochester Electronics, LLC | 35.796 | 2156-MC74VHC574DWG-OS-ND | 0,56816 € | Similar |
| MC74VHC574DWR2G | onsemi | 619 | 488-MC74VHC574DWR2GCT-ND | 0,91000 € | Similar |
| MC74VHCT574ADWRG | onsemi | 0 | 488-MC74VHCT574ADWRGCT-ND | 1,57000 € | Similar |





