74V1T86CTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.000
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.788
Unit Price: 0,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 146.288
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 3.956
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 72.204
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.187
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.868
Unit Price: 0,17000 €
Datasheet

Similar


Texas Instruments
In Stock: 47.228
Unit Price: 0,72000 €
Datasheet
XOR (Exclusive OR) IC 1 Channel SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74V1T86CTR

DigiKey Part Number
74V1T86CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74V1T86CTR
Description
IC GATE XOR 1CH 2-INP SOT323-5
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-323-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes