
SN74AHCT1G86DBVR | |
|---|---|
DigiKey Part Number | 296-4714-2-ND - Tape & Reel (TR) 296-4714-1-ND - Cut Tape (CT) 296-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G86DBVR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT1G86QDBVRQ1 | Texas Instruments | 2.995 | 296-CAHCT1G86QDBVRQ1CT-ND | 0,28000 € | Parametric Equivalent |
| NC7ST86M5X | onsemi | 21.439 | NC7ST86M5XCT-ND | 0,25000 € | Similar |
| NC7ST86P5X | onsemi | 3.956 | NC7ST86P5XCT-ND | 0,09000 € | Similar |
| 74AHCT1G86QW5-7 | Diodes Incorporated | 2.773 | 31-74AHCT1G86QW5-7CT-ND | 0,12000 € | Parametric Equivalent |
| 74AHCT1G86W5-7 | Diodes Incorporated | 5.905 | 31-74AHCT1G86W5-7CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05950 € | 5,95 € |
| 250 | 0,05424 € | 13,56 € |
| 500 | 0,05112 € | 25,56 € |
| 1.000 | 0,04856 € | 48,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04537 € | 136,11 € |
| 6.000 | 0,04382 € | 262,92 € |
| 9.000 | 0,04304 € | 387,36 € |
| 15.000 | 0,04217 € | 632,55 € |
| 21.000 | 0,04167 € | 875,07 € |
| 30.000 | 0,04118 € | 1.235,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


