
74AHCT1G86W5-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G86W5-7TR-ND - Tape & Reel (TR) 31-74AHCT1G86W5-7CT-ND - Cut Tape (CT) 31-74AHCT1G86W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G86W5-7 |
Description | IC GATE XOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G86W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07520 € | 1,88 € |
| 100 | 0,06370 € | 6,37 € |
| 250 | 0,05820 € | 14,55 € |
| 500 | 0,05488 € | 27,44 € |
| 1.000 | 0,05214 € | 52,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04876 € | 146,28 € |
| 6.000 | 0,04710 € | 282,60 € |
| 9.000 | 0,04627 € | 416,43 € |
| 15.000 | 0,04535 € | 680,25 € |
| 21.000 | 0,04482 € | 941,22 € |
| 30.000 | 0,04430 € | 1.329,00 € |
| 75.000 | 0,04319 € | 3.239,25 € |
| 150.000 | 0,04252 € | 6.378,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


