


ADP130AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP130AUJZ-1.2-R7TR-ND - Tape & Reel (TR) ADP130AUJZ-1.2-R7CT-ND - Cut Tape (CT) ADP130AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP130AUJZ-1.2-R7 |
Description | IC REG LIN 1.2V 350MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP130AUJZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 44 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | 70dB ~ 54dB (10kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,02040 € | 25,51 € |
| 100 | 0,80580 € | 80,58 € |
| 250 | 0,70048 € | 175,12 € |
| 500 | 0,63574 € | 317,87 € |
| 1.000 | 0,58147 € | 581,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51295 € | 1.538,85 € |
| 6.000 | 0,49663 € | 2.979,78 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |


