SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G86SE-7

DigiKey Part Number
74AHCT1G86SE-7DITR-ND - Tape & Reel (TR)
74AHCT1G86SE-7DICT-ND - Cut Tape (CT)
74AHCT1G86SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G86SE-7
Description
IC GATE XOR 1CH 2-INP SOT353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G86SE-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-353
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.430
Factory Stock: 75.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07400 €0,74 €
250,06480 €1,62 €
1000,05480 €5,48 €
2500,05004 €12,51 €
5000,04708 €23,54 €
1.0000,04469 €44,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04172 €125,16 €
6.0000,04027 €241,62 €
9.0000,03954 €355,86 €
15.0000,03873 €580,95 €
21.0000,03826 €803,46 €
30.0000,03781 €1.134,30 €
75.0000,03683 €2.762,25 €
150.0000,03624 €5.436,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €