74LVX3245MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.731
Unit Price: 0,87780 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.025
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,30039 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,30039 €
Datasheet

Similar


Texas Instruments
In Stock: 2.517
Unit Price: 4,69000 €
Datasheet

Similar


onsemi
In Stock: 6.560
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 5.163
Unit Price: 0,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: 5,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 861
Unit Price: 1,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.182
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.711
Unit Price: 1,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.262
Unit Price: 1,68000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX3245MTR

DigiKey Part Number
497-1089-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX3245MTR
Description
IC XLTR VL BIDIR 24-SO
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
2.7 V ~ 3.6 V
Voltage - VCCB
4.5 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes