74LVX245MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.000
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 133
Unit Price: 0,88000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12.959
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.589
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.795
Unit Price: 0,74000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX245MTR

DigiKey Part Number
497-1088-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX245MTR
Description
IC TXRX 2V/3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LV245D,118Nexperia USA Inc.2.0001727-6660-1-ND0,55000 €Similar
MC74LVX245DWR2Gonsemi133488-MC74LVX245DWR2GCT-ND0,88000 €Similar
SN74LV245ADWRochester Electronics, LLC12.9592156-SN74LV245ADW-ND0,97000 €Similar
SN74LV245ADWRTexas Instruments1.589296-26548-1-ND1,05000 €Similar
SN74LV245ATDWRTexas Instruments1.795296-17769-1-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes