


SN74LV245ATDWR | |
|---|---|
DigiKey Part Number | 296-17769-2-ND - Tape & Reel (TR) 296-17769-1-ND - Cut Tape (CT) 296-17769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ATDWR |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ATDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV245D,118 | Nexperia USA Inc. | 1.970 | 1727-6660-1-ND | 0,56000 € | Similar |
| MC74LVX245DWR2G | onsemi | 93 | 488-MC74LVX245DWR2GCT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53200 € | 5,32 € |
| 25 | 0,47960 € | 11,99 € |
| 100 | 0,42120 € | 42,12 € |
| 250 | 0,39348 € | 98,37 € |
| 500 | 0,37674 € | 188,37 € |
| 1.000 | 0,36296 € | 362,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35162 € | 703,24 € |
| 4.000 | 0,34229 € | 1.369,16 € |
| 6.000 | 0,33762 € | 2.025,72 € |
| 10.000 | 0,33244 € | 3.324,40 € |
| 14.000 | 0,32941 € | 4.611,74 € |
| 20.000 | 0,32650 € | 6.530,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

