
SN74LV245ADWR | |
|---|---|
DigiKey Part Number | 296-26548-2-ND - Tape & Reel (TR) 296-26548-1-ND - Cut Tape (CT) 296-26548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV245ADWR |
Description | IC TXRX 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV245ADWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV245D,118 | Nexperia USA Inc. | 2.000 | 1727-6660-1-ND | 0,55000 € | Similar |
| MC74LVX245DWR2G | onsemi | 133 | 488-MC74LVX245DWR2GCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68320 € | 17,08 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56680 € | 141,70 € |
| 500 | 0,55006 € | 275,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51005 € | 1.020,10 € |
| 4.000 | 0,49740 € | 1.989,60 € |
| 6.000 | 0,49106 € | 2.946,36 € |
| 10.000 | 0,48404 € | 4.840,40 € |
| 14.000 | 0,47994 € | 6.719,16 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


