Similar
Similar
Similar
Similar

74LVX20TTR | |
|---|---|
DigiKey Part Number | 74LVX20TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX20TTR |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-TSSOP |
Number of Inputs 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV20ADBR | Texas Instruments | 27.451 | 296-SN74LV20ADBRCT-ND | 0,76000 € | Similar |
| SN74LV20ADGVR | Texas Instruments | 23.368 | 296-3795-1-ND | 0,69000 € | Similar |
| SN74LV20APW | Rochester Electronics, LLC | 8.590 | 2156-SN74LV20APW-ND | 0,71000 € | Similar |
| SN74LV20APWR | Texas Instruments | 2.292 | 296-3796-1-ND | 0,54000 € | Similar |




