
SN74LV20ADGVR | |
|---|---|
DigiKey Part Number | 296-3795-2-ND - Tape & Reel (TR) 296-3795-1-ND - Cut Tape (CT) 296-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20ADGVR |
Description | IC GATE NAND 2CH 4-INP 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45040 € | 11,26 € |
| 100 | 0,39530 € | 39,53 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,35306 € | 176,53 € |
| 1.000 | 0,34000 € | 340,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32925 € | 658,50 € |
| 4.000 | 0,32040 € | 1.281,60 € |
| 6.000 | 0,31597 € | 1.895,82 € |
| 10.000 | 0,31106 € | 3.110,60 € |
| 14.000 | 0,30819 € | 4.314,66 € |
| 20.000 | 0,30543 € | 6.108,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

