
SN74LV20ADBR | |
|---|---|
DigiKey Part Number | 296-SN74LV20ADBRTR-ND - Tape & Reel (TR) 296-SN74LV20ADBRCT-ND - Cut Tape (CT) 296-SN74LV20ADBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV20ADBR |
Description | IC GATE NAND 2CH 4-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV20ADBR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SSOP |
Number of Inputs 4 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,49080 € | 12,27 € |
| 100 | 0,43170 € | 43,17 € |
| 250 | 0,40332 € | 100,83 € |
| 500 | 0,38626 € | 193,13 € |
| 1.000 | 0,37221 € | 372,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38742 € | 774,84 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

