74LVX132MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.615
Unit Price: 0,32000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.641
Unit Price: 0,78314 €
Datasheet

Similar


Texas Instruments
In Stock: 11.343
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.680
Unit Price: 0,62000 €
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX132MTR

DigiKey Part Number
497-1084-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX132MTR
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.9V
Input Logic Level - High
2.2V
Max Propagation Delay @ V, Max CL
9ns @ 3.3V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes