
SN74LV132ADR | |
|---|---|
DigiKey Part Number | 296-1675-2-ND - Tape & Reel (TR) 296-1675-1-ND - Cut Tape (CT) 296-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV132ADR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132ADR Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV132AS14-13 | Diodes Incorporated | 729 | 74LV132AS14-13DICT-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27120 € | 6,78 € |
| 100 | 0,23560 € | 23,56 € |
| 250 | 0,21864 € | 54,66 € |
| 500 | 0,20844 € | 104,22 € |
| 1.000 | 0,20186 € | 201,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19116 € | 477,90 € |
| 5.000 | 0,18581 € | 929,05 € |
| 7.500 | 0,18313 € | 1.373,47 € |
| 12.500 | 0,18016 € | 2.252,00 € |
| 17.500 | 0,17843 € | 3.122,53 € |
| 25.000 | 0,17676 € | 4.419,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

