Direct
Upgrade
Similar
Similar
Similar
Parametric Equivalent

SN74LV132AD | |
|---|---|
DigiKey Part Number | 296-1675-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV132AD |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV132AD Models |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.75V ~ 1.5V |
Packaging Tube | Input Logic Level - High 1.75V ~ 3.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 9.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV132ADR | Texas Instruments | 11.318 | 296-1675-1-ND | 0,38000 € | Direct |
| 74LV132AS14-13 | Diodes Incorporated | 729 | 74LV132AS14-13DICT-ND | 0,21000 € | Upgrade |
| 74LV132D,118 | Nexperia USA Inc. | 2 | 1727-6652-1-ND | 0,26000 € | Similar |
| 74LV132D-Q100J | Nexperia USA Inc. | 0 | 1727-74LV132D-Q100JTR-ND | 0,13743 € | Similar |
| MC74LVX132DR2G | onsemi | 289 | 488-MC74LVX132DR2GCT-ND | 0,31000 € | Similar |





