Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVX04MTR | |
|---|---|
DigiKey Part Number | 497-7110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX04MTR |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV04D,112 | Nexperia USA Inc. | 5 | 1727-7281-ND | 0,30000 € | Similar |
| 74LV04D,118 | Nexperia USA Inc. | 7.298 | 1727-6647-1-ND | 0,26000 € | Similar |
| MC74LVX04DR2G | onsemi | 2.286 | MC74LVX04DR2GOSCT-ND | 0,33000 € | Similar |
| SN74LV04AD | Rochester Electronics, LLC | 16.278 | 2156-SN74LV04AD-ND | 0,84000 € | Similar |
| SN74LV04ADR | Texas Instruments | 799.278 | 296-26524-1-ND | 0,36000 € | Similar |





