Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX240TTR | |
|---|---|
DigiKey Part Number | 74LCX240TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX240TTR |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC240APWR | Texas Instruments | 4.295 | 296-8498-1-ND | 0,76000 € | Direct |
| 74LCX240MTCX | onsemi | 7.804 | 74LCX240MTCXCT-ND | 0,65000 € | Similar |
| 74LVC240APW,118 | Nexperia USA Inc. | 4.990 | 1727-6675-1-ND | 0,30000 € | Similar |
| 74LVC240AT20-13 | Diodes Incorporated | 4.372 | 31-74LVC240AT20-13CT-ND | 0,37000 € | Similar |
| MC74LCX240DTR2G | onsemi | 421 | MC74LCX240DTR2GOSCT-ND | 0,70000 € | Similar |








