
SN74LVC240APW | |
|---|---|
DigiKey Part Number | 296-26607-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC240APW |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240APW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73700 € | 7,37 € |
| 70 | 0,60600 € | 42,42 € |
| 140 | 0,57414 € | 80,38 € |
| 280 | 0,54804 € | 153,45 € |
| 560 | 0,52652 € | 294,85 € |
| 1.050 | 0,51030 € | 535,81 € |
| 2.520 | 0,49201 € | 1.239,87 € |
| 5.040 | 0,48039 € | 2.421,17 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



