
74LCX240MTCX | |
|---|---|
DigiKey Part Number | 74LCX240MTCXTR-ND - Tape & Reel (TR) 74LCX240MTCXCT-ND - Cut Tape (CT) 74LCX240MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX240MTCX |
Description | IC BUFFER INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX240MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42240 € | 10,56 € |
| 100 | 0,37030 € | 37,03 € |
| 250 | 0,34540 € | 86,35 € |
| 500 | 0,33040 € | 165,20 € |
| 1.000 | 0,32681 € | 326,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30500 € | 762,50 € |
| 5.000 | 0,29713 € | 1.485,65 € |
| 7.500 | 0,29319 € | 2.198,93 € |
| 12.500 | 0,28883 € | 3.610,37 € |
| 17.500 | 0,28628 € | 5.009,90 € |
| 25.000 | 0,28383 € | 7.095,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

