74LCX00TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 977
Unit Price: 0,88000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Direct


Texas Instruments
In Stock: 19.969
Unit Price: 0,38000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.212
Unit Price: 2,02000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,81494 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.674
Unit Price: 0,70000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 1.224
Unit Price: 0,55000 €
Datasheet

Similar


onsemi
In Stock: 3.151
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.490
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 398
Unit Price: 0,60000 €
Datasheet

Similar


onsemi
In Stock: 2.145
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.833
Unit Price: 0,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57.713
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.530
Unit Price: 0,63683 €
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00TTR

DigiKey Part Number
497-7092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX00TTR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes