Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVC00AQPWREP | |
|---|---|
DigiKey Part Number | 296-22324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AQPWREP |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AQPWREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC00AMPWREP | Texas Instruments | 1.212 | 296-22322-1-ND | 2,00000 € | Parametric Equivalent |
| SN74LVC00AQPWRG4Q1 | Texas Instruments | 1.674 | 296-SN74LVC00AQPWRG4Q1CT-ND | 0,69000 € | Parametric Equivalent |
| SN74LVC00AQPWRQ1 | Texas Instruments | 1.224 | 296-47824-1-ND | 0,54000 € | Parametric Equivalent |
| 74LCX00MTCX | onsemi | 500 | 74LCX00MTCXCT-ND | 0,28000 € | Similar |
| 74LVC00APW,118 | Nexperia USA Inc. | 8.210 | 1727-3086-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,88478 € | 1.769,56 € |
| Unit Price without VAT: | 0,88478 € |
|---|---|
| Unit Price with VAT: | 1,05289 € |





