
74LCX00YTTR | |
|---|---|
DigiKey Part Number | 497-13477-2-ND - Tape & Reel (TR) 497-13477-1-ND - Cut Tape (CT) 497-13477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00YTTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX00YTTR Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC00APW,118 | Nexperia USA Inc. | 7.430 | 1727-3086-1-ND | 0,19000 € | Similar |
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | 0,60000 € | Similar |
| MC74LCX00DTR2G | onsemi | 35 | MC74LCX00DTR2GOSCT-ND | 0,32000 € | Similar |
| NLV74LCX00DTR2G | onsemi | 2.025 | 488-NLV74LCX00DTR2GCT-ND | 0,43000 € | Similar |
| SN74LVC00APW | Rochester Electronics, LLC | 58.463 | 2156-SN74LVC00APW-ND | 0,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,56960 € | 14,24 € |
| 100 | 0,50210 € | 50,21 € |
| 250 | 0,46988 € | 117,47 € |
| 500 | 0,45046 € | 225,23 € |
| 1.000 | 0,43448 € | 434,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28656 € | 716,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

