Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ACT244TTR | |
|---|---|
DigiKey Part Number | 497-2916-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT244TTR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244PWR | Texas Instruments | 9.375 | 296-1071-1-ND | 0,94000 € | Direct |
| 74ACT244MTCX | onsemi | 4.008 | 74ACT244MTCXCT-ND | 0,70000 € | Similar |
| CD74ACT244SM96 | Texas Instruments | 10.563 | CD74ACT244SM96-ND | 0,43692 € | Similar |
| MC74ACT244DTR2G | onsemi | 1.848 | MC74ACT244DTR2GOSCT-ND | 0,70000 € | Similar |
| SN74ACT244DBR | Texas Instruments | 3.211 | 296-1069-1-ND | 0,59000 € | Similar |





