Direct
Similar
Similar
Similar

74AC373TTR | |
|---|---|
DigiKey Part Number | 497-7075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC373TTR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC373PWR | Texas Instruments | 2.071 | 296-4323-1-ND | 0,75000 € | Direct |
| MC74AC373DTR2G | onsemi | 2.264 | MC74AC373DTR2GOSCT-ND | 0,45000 € | Similar |
| SN74AC373DBR | Texas Instruments | 8.480 | 296-4320-2-ND | 0,63742 € | Similar |
| SN74AC373PW | Rochester Electronics, LLC | 25.379 | 2156-SN74AC373PW-ND | 0,81000 € | Similar |




