
MC74AC373DTR2G | |
|---|---|
DigiKey Part Number | MC74AC373DTR2GOSTR-ND - Tape & Reel (TR) MC74AC373DTR2GOSCT-ND - Cut Tape (CT) MC74AC373DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC373DTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC373DTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC373DBR | Texas Instruments | 8.480 | 296-4320-2-ND | 0,63742 € | Similar |
| SN74AC373PW | Rochester Electronics, LLC | 25.379 | 2156-SN74AC373PW-ND | 0,81000 € | Similar |
| SN74AC373PWR | Texas Instruments | 2.071 | 296-4323-1-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,22772 € | 56,93 € |
| 500 | 0,21714 € | 108,57 € |
| 1.000 | 0,21078 € | 210,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19929 € | 498,22 € |
| 5.000 | 0,19376 € | 968,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

