
SN74AC373PWR | |
|---|---|
DigiKey Part Number | 296-4323-2-ND - Tape & Reel (TR) 296-4323-1-ND - Cut Tape (CT) 296-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 7.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43010 € | 43,01 € |
| 250 | 0,40184 € | 100,46 € |
| 500 | 0,38480 € | 192,40 € |
| 1.000 | 0,38316 € | 383,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35921 € | 718,42 € |
| 4.000 | 0,34970 € | 1.398,80 € |
| 6.000 | 0,34495 € | 2.069,70 € |
| 10.000 | 0,33967 € | 3.396,70 € |
| 14.000 | 0,33659 € | 4.712,26 € |
| 20.000 | 0,33362 € | 6.672,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

