Direct
Direct
Similar
Similar
Similar
Similar
Similar

74AC244MTR | |
|---|---|
DigiKey Part Number | 497-1023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AC244MTR |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC244M96 | Texas Instruments | 9.554 | 296-14479-1-ND | 0,89000 € | Direct |
| SN74AC244DWR | Texas Instruments | 35.139 | 296-1057-1-ND | 1,10000 € | Direct |
| 74AC244SC | onsemi | 624 | 74AC244SC-ND | 0,55684 € | Similar |
| 74AC244SCX | onsemi | 2.250 | 74AC244SCXCT-ND | 0,86000 € | Similar |
| CD74AC244M | Rochester Electronics, LLC | 1.112 | 2156-CD74AC244M-ND | 0,84990 € | Similar |




