


CD74AC244M96 | |
|---|---|
DigiKey Part Number | 296-14479-2-ND - Tape & Reel (TR) 296-14479-1-ND - Cut Tape (CT) 296-14479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC244M96 |
Description | IC BUFF 1.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC244M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC244SCX | onsemi | 2.031 | 74AC244SCXCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65000 € | 6,50 € |
| 25 | 0,58720 € | 14,68 € |
| 100 | 0,51780 € | 51,78 € |
| 250 | 0,48468 € | 121,17 € |
| 500 | 0,46662 € | 233,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43485 € | 869,70 € |
| 4.000 | 0,42373 € | 1.694,92 € |
| 6.000 | 0,41817 € | 2.509,02 € |
| 10.000 | 0,41200 € | 4.120,00 € |
| 14.000 | 0,40839 € | 5.717,46 € |
| 20.000 | 0,40493 € | 8.098,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

