Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

CD74AC244M | |
|---|---|
DigiKey Part Number | 296-32958-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC244M |
Description | IC BUFF 1.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC244M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC244M96 | Texas Instruments | 9.554 | 296-14479-1-ND | 0,90000 € | Parametric Equivalent |
| 74AC244SC | onsemi | 624 | 74AC244SC-ND | 0,56132 € | Direct |
| 74AC244SCX | onsemi | 2.031 | 74AC244SCXCT-ND | 0,87000 € | Similar |
| MC74AC244DWG | onsemi | 40 | MC74AC244DWGOS-ND | 0,55658 € | Similar |
| MC74AC244DWR2G | onsemi | 1.177 | MC74AC244DWR2GOSCT-ND | 0,86000 € | Similar |




