2STW1695 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 4,32000 €
Datasheet
Bipolar (BJT) Transistor PNP 140 V 10 A 20MHz 100 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STW1695

DigiKey Part Number
497-7064-5-ND
Manufacturer
Manufacturer Product Number
2STW1695
Description
TRANS PNP 140V 10A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 10 A 20MHz 100 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 700mA, 7A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 3A, 4V
Power - Max
100 W
Frequency - Transition
20MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes