
MJW1302AG | |
|---|---|
DigiKey Part Number | MJW1302AGOS-ND |
Manufacturer | |
Manufacturer Product Number | MJW1302AG |
Description | TRANS PNP 230V 15A TO-247-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 30MHz 200 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 1A, 10A | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 7A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 30 | 2,44567 € | 73,37 € |
| 120 | 2,02183 € | 242,62 € |
| 510 | 1,71106 € | 872,64 € |
| 1.020 | 1,60782 € | 1.639,98 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |





