2STF1340 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.107
Unit Price: 0,61000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.924
Unit Price: 0,45000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 184
Unit Price: 0,70000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 3 A 100MHz 1.4 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STF1340

DigiKey Part Number
497-7060-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2STF1340
Description
TRANS NPN 40V 3A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 100MHz 1.4 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2STF1340 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 150mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1A, 2V
Power - Max
1.4 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes