Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXT2222A-13

DigiKey Part Number
DXT2222ADITR-ND - Tape & Reel (TR)
DXT2222ADICT-ND - Cut Tape (CT)
DXT2222ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXT2222A-13
Description
TRANS NPN 40V 0.6A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
DXT2222A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
1 W
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28800 €2,88 €
1000,18280 €18,28 €
5000,13732 €68,66 €
1.0000,12265 €122,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10068 €251,70 €
5.0000,09139 €456,95 €
7.5000,08665 €649,88 €
12.5000,08132 €1.016,50 €
17.5000,07887 €1.380,22 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €