
FCX690BTA | |
|---|---|
DigiKey Part Number | FCX690BTR-ND - Tape & Reel (TR) FCX690BCT-ND - Cut Tape (CT) FCX690BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX690BTA |
Description | TRANS NPN 45V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX690BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,29750 € | 29,75 € |
| 500 | 0,22734 € | 113,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20472 € | 204,72 € |
| 2.000 | 0,18568 € | 371,36 € |
| 3.000 | 0,17597 € | 527,91 € |
| 5.000 | 0,16506 € | 825,30 € |
| 7.000 | 0,15859 € | 1.110,13 € |
| 10.000 | 0,15231 € | 1.523,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |










