Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 80 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2STA1694

DigiKey Part Number
497-6954-5-ND
Manufacturer
Manufacturer Product Number
2STA1694
Description
TRANS PNP 120V 8A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 8 A 20MHz 80 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 3A, 4V
Mfr
Power - Max
80 W
Packaging
Tube
Frequency - Transition
20MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-3P-3, SC-65-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
TO-3P
Vce Saturation (Max) @ Ib, Ic
1.5V @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
10µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2STA1694STMicroelectronics6211805-2STA1694-CHPOP1,99000 €Parametric Equivalent
2SA1694Sanken Electric USA Inc.6992SA1694-ND3,39000 €Similar
Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,07785 €646,71 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07785 €
Unit Price with VAT:1,28264 €