
1.5KE400ARL | |
|---|---|
DigiKey Part Number | 497-7050-2-ND - Tape & Reel (TR) 497-7050-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400ARL |
Description | TVS DIODE 342VWM 706VC DO201 |
Customer Reference | |
Detailed Description | 706V Clamp 14A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE400ARL Models |
Category | Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 390pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 706V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE400A | STMicroelectronics | 2.713 | 497-14734-1-ND | 0,83000 € | Similar |
| 1.5KE400A-G | Comchip Technology | 0 | 1.5KE400A-G-ND | 0,56280 € | Similar |
| 1.5KE400A-HF | Comchip Technology | 0 | 641-1.5KE400A-HFTB-ND | 0,56280 € | Similar |
| 1.5KE400A/B | YAGEO | 1.015 | 13-1.5KE400A/BCT-ND | 0,28000 € | Similar |
| 1V5KE400A | Taiwan Semiconductor Corporation | 0 | 1V5KE400ATR-ND | 0,27962 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98200 € | 9,82 € |
| 100 | 0,65740 € | 65,74 € |
| 500 | 0,51814 € | 259,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,43821 € | 832,60 € |
| 3.800 | 0,40612 € | 1.543,26 € |
| 5.700 | 0,38977 € | 2.221,69 € |
| 9.500 | 0,37140 € | 3.528,30 € |
| 13.300 | 0,36053 € | 4.795,05 € |
| 19.000 | 0,35275 € | 6.702,25 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

