Upgrade
Similar
Similar

1.5KE400A-G | |
|---|---|
DigiKey Part Number | 1.5KE400A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE400A-G |
Description | TVS DIODE 342VWM 548VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.72A Ipp Tvs Diode Through Hole DO-201 |
EDA/CAD Models | 1.5KE400A-G Models |
Category | Current - Peak Pulse (10/1000µs) 2.72A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 342V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 380V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 548V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE400A-B | Littelfuse Inc. | 494 | 1.5KE400A-BLF-ND | 1,04000 € | Upgrade |
| 1.5KE400A | Littelfuse Inc. | 0 | 1.5KE400ALFCT-ND | 1,14000 € | Similar |
| 1.5KE400A/B | YAGEO | 1.015 | 13-1.5KE400A/BCT-ND | 0,28000 € | Similar |
| 1V5KE400A | Taiwan Semiconductor Corporation | 0 | 1V5KE400ATR-ND | 0,28186 € | Similar |
| P6KE400A | Taiwan Semiconductor Corporation | 10.453 | P6KE400AFSCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56731 € | 567,31 € |
| Unit Price without VAT: | 0,56731 € |
|---|---|
| Unit Price with VAT: | 0,67510 € |







