
P6KE400A | |
|---|---|
DigiKey Part Number | 497-14734-1-ND - Cut Tape (CT) 497-14734-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400A |
Description | TVS DIODE 342VWM 706VC DO204AC |
Customer Reference | |
Detailed Description | 706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 706V | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 360pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,31620 € | 31,62 € |
| 500 | 0,24272 € | 121,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21905 € | 219,05 € |
| 2.000 | 0,19911 € | 398,22 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

