
1.5KE39A | |
|---|---|
DigiKey Part Number | 497-6607-1-ND - Cut Tape (CT) 497-6607-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39A |
Description | TVS DIODE 33.3VWM 53.9VC DO201 |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2400pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66300 € | 6,63 € |
| 100 | 0,43510 € | 43,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,30398 € | 182,39 € |
| 1.200 | 0,27607 € | 331,28 € |
| 1.800 | 0,26184 € | 471,31 € |
| 3.000 | 0,24584 € | 737,52 € |
| 4.200 | 0,23636 € | 992,71 € |
| 6.000 | 0,22715 € | 1.362,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



