
1.5KE39ARL | |
|---|---|
DigiKey Part Number | 497-16231-2-ND - Tape & Reel (TR) 497-16231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39ARL |
Description | TVS DIODE 33.3VWM 69.7VC DO201 |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39ARL Models |
Category | Current - Peak Pulse (10/1000µs) 143A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2400pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE39A | STMicroelectronics | 9.169 | 497-6607-1-ND | 1,05000 € | Direct |
| SM15T39A | STMicroelectronics | 6.747 | 497-3716-1-ND | 1,33000 € | MFR Recommended |
| P6KE39A | STMicroelectronics | 2.411 | 497-14733-1-ND | 0,80000 € | Similar |
| 1.5KE39A-B | Littelfuse Inc. | 0 | 1.5KE39A-B-ND | 0,25158 € | Similar |
| 1.5KE39A-G | Comchip Technology | 0 | 1.5KE39A-G-ND | 0,32586 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65400 € | 6,54 € |
| 100 | 0,42970 € | 42,97 € |
| 500 | 0,33294 € | 166,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,27736 € | 526,98 € |
| 3.800 | 0,25502 € | 969,08 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

