
SM15T39A | |
|---|---|
DigiKey Part Number | 497-3716-2-ND - Tape & Reel (TR) 497-3716-1-ND - Cut Tape (CT) 497-3716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39A |
Description | TVS DIODE 33.3VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T39A Models |
Category | Current - Peak Pulse (10/1000µs) 143A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC39A | Bourns Inc. | 10.480 | 1.5SMC39ABBCT-ND | 0,79000 € | Direct |
| 1.5SMCJ33A | Diotec Semiconductor | 1.584 | 4878-1.5SMCJ33ACT-ND | 0,74000 € | Similar |
| SMCJ33A | Taiwan Semiconductor Corporation | 4.991 | SMCJ33AFSCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,55400 € | 55,40 € |
| 500 | 0,43360 € | 216,80 € |
| 1.000 | 0,39486 € | 394,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35292 € | 882,30 € |
| 5.000 | 0,32700 € | 1.635,00 € |
| 7.500 | 0,31380 € | 2.353,50 € |
| 12.500 | 0,29897 € | 3.737,12 € |
| 17.500 | 0,29019 € | 5.078,32 € |
| 25.000 | 0,28344 € | 7.086,00 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


