110052747
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110052747
STEINEL Tools for the Electronics Industry

110052747

DigiKey Part Number
96-110052747-ND
Manufacturer
Manufacturer Product Number
110052747
Description
HL 2020 E IN CASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 120V 122°F ~ 1150°F (50°C ~ 621°C) 1600W Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
122°F ~ 1150°F (50°C ~ 621°C)
Voltage
120V
Current
13.3 A
Power - Rated
1600W
Includes
Heat Gun, Case
For Use With/Related Products
Heat Gun
Compatible Tools
HL2020E
Features
-
Approval Agency Marking
-
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
4.0 CFM, 4.0 CFM ~ 8.0 CFM, 6.0 CFM ~ 13.0 CFM
Color
Black, Gray
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1212,76000 €212,76 €
5197,21800 €986,09 €
10190,88200 €1.908,82 €
25182,82560 €4.570,64 €
Unit Price without VAT:212,76000 €
Unit Price with VAT:253,18440 €