110025596
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110025596
STEINEL Tools for the Electronics Industry

110025596

DigiKey Part Number
110025596-ND
Manufacturer
Manufacturer Product Number
110025596
Description
HL1920E PRO HEATGUN VARI TEMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Gun 120V 120°F ~ 1100°F (49°C ~ 593°C) 1500W Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Box
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
120°F ~ 1100°F (49°C ~ 593°C)
Voltage
120V
Current
12.5 A
Power - Rated
1500W
Includes
Heat Gun
For Use With/Related Products
Heat Shrink Tubing, Plastic Welding, Soldering
Compatible Tools
-
Features
3-Stage Switch, 6' Cord, Air Filters, Variable Temperature Control
Approval Agency Marking
cULus
Approved Countries
-
Nozzle Opening
Circular - 1.30" (33.02mm)
Air Flow
4.0 CFM, 4.0 CFM ~ 8.0 CFM, 6.0 CFM ~ 13.0 CFM
Color
Black, Gray
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1189,29000 €189,29 €
5175,45600 €877,28 €
10169,81700 €1.698,17 €
25162,64840 €4.066,21 €
Unit Price without VAT:189,29000 €
Unit Price with VAT:225,25510 €