110051546
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110051546
STEINEL Tools for the Electronics Industry

110051546

DigiKey Part Number
96-110051546-ND
Manufacturer
Manufacturer Product Number
110051546
Description
CLASSIC KIT W/ HL 1920 E
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Gun Kit 120°F ~ 1150°F (49°C ~ 621°C) 1500W Black, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Case
Part Status
Active
Tool Type
Heat Gun Kit
Accessory Type
-
Temperature Range
120°F ~ 1150°F (49°C ~ 621°C)
Voltage
-
Power - Rated
1500W
Includes
Heat Gun, Case, Guidebook, 3 Nozzles
For Use With/Related Products
Heat Gun
Compatible Tools
HL1920E
Features
-
Approval Agency Marking
-
Approved Countries
Canada, United States
Nozzle Opening
-
Air Flow
-
Color
Black, Gray
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1218,43000 €218,43 €
5202,46400 €1.012,32 €
10195,95900 €1.959,59 €
25187,68760 €4.692,19 €
Unit Price without VAT:218,43000 €
Unit Price with VAT:259,93170 €