
07461 | |
|---|---|
DigiKey Part Number | SDL1305-ND |
Manufacturer | |
Manufacturer Product Number | 07461 |
Description | NOZZLE REFLECTOR 14MM |
Customer Reference | |
Detailed Description | Nozzle, Reflector Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG2000E, HG2310LCD, HG2510ESD, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Circular - 0.55" (14.00mm) | |
Air Flow | - | |
Color | Silver | |
Weight | 0.04 lb (18.14 g) |










